ISL32437EIBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 974
Unit Price: 24,49000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,67258 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 193
Unit Price: 24,06000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,87988 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 22,77000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,49000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 16,09181 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 289
Unit Price: 0,00000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32437EIBZ-T7A

DigiKey Part Number
ISL32437EIBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32437EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32437EIBZRenesas Electronics Corporation974ISL32437EIBZ-ND24,49000 złMFR Recommended
ISL32432EIBZ-TRenesas Electronics Corporation0ISL32432EIBZ-T-ND10,67258 złParametric Equivalent
ISL32432EIBZ-T7ARenesas Electronics Corporation193ISL32432EIBZ-T7ACT-ND24,06000 złParametric Equivalent
ISL32437EIBZ-TRenesas Electronics Corporation0ISL32437EIBZ-T-ND13,87988 złParametric Equivalent
ISL32452EIBZ-TRenesas Electronics Corporation020-ISL32452EIBZ-TCT-ND22,77000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types