ISL23318UFUZ-TK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,09671 zł
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23318UFUZ-TK

DigiKey Part Number
ISL23318UFUZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL23318UFUZ-TK
Description
IC DIG POT 50K 10-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL23318UFUZ-TK Models
Product Attributes
Filter Similar Products
Category
Memory Type
Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
85ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
10-MSOP
Configuration
Potentiometer
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL23418UFUZ-TKRenesas Electronics Corporation0ISL23418UFUZ-TK-ND3,09671 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types