Digital Potentiometer 18.5k Ohm 2 Circuit 32 Taps Pushbutton Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 18.5k Ohm 2 Circuit 32 Taps Pushbutton Interface 20-QFN (4x4)
20-VQFN,L20C

ISL22102IR20Z

DigiKey Part Number
ISL22102IR20Z-ND
Manufacturer
Manufacturer Product Number
ISL22102IR20Z
Description
IC DIG POT 18.5K 20-QFN
Customer Reference
Detailed Description
Digital Potentiometer 18.5k Ohm 2 Circuit 32 Taps Pushbutton Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL22102IR20Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Pushbutton
Manufacturer
Renesas Electronics Corporation
Memory Type
Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Mute, Zero-Cross Sense
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
±340ppm/°C
Taper
Logarithmic
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-QFN (4x4)
Number of Circuits
2
Package / Case
20-VFQFN Exposed Pad
Number of Taps
32
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
18.5k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types