Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

IDT74FCT3807PYI | |
|---|---|
DigiKey Part Number | IDT74FCT3807PYI-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT3807PYI |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3807APYGI | Renesas Electronics Corporation | 905 | 74FCT3807APYGI-ND | 6,07000 zł | Parametric Equivalent |
| 74FCT3807APYGI8 | Renesas Electronics Corporation | 1 901 | 800-1630-1-ND | 6,07000 zł | Parametric Equivalent |
| 74FCT3807PYGI | Renesas Electronics Corporation | 287 | 800-3323-5-ND | 6,57000 zł | Parametric Equivalent |
| 74FCT3807PYGI8 | Renesas Electronics Corporation | 1 400 | 800-1638-1-ND | 5,85000 zł | Parametric Equivalent |
| PI49FCT32807QE | Diodes Incorporated | 6 719 | PI49FCT32807QE-ND | 4,92000 zł | Similar |



