
ICS1893BFI | |
|---|---|
DigiKey Part Number | ICS1893BFI-ND |
Manufacturer | |
Manufacturer Product Number | ICS1893BFI |
Description | IC CONTROLLER ETHERNET 48SSOP |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 48-SSOP |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Series | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 48-SSOP |
Protocol Ethernet | Base Product Number |
Function Physical Layer Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1893CFLF | Renesas Electronics Corporation | 0 | 800-1021-ND | 12,99510 zł | Parametric Equivalent |


