Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3237EIA-T | |
|---|---|
DigiKey Part Number | ICL3237EIA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3237EIA-T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3237EIA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3237EIAZ-T | Renesas Electronics Corporation | 1 327 | 20-ICL3237EIAZ-TCT-ND | 12,32000 zł | Parametric Equivalent |
| MAX3237CAI+ | Analog Devices Inc./Maxim Integrated | 1 172 | MAX3237CAI+-ND | 26,50000 zł | Similar |
| MAX3237CAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3237CAI+T-ND | 16,86599 zł | Similar |
| MAX3237EAI+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3237EAI+-ND | 30,99000 zł | Similar |
| MAX3237EAI+T | Analog Devices Inc./Maxim Integrated | 1 584 | 175-MAX3237EAI+TCT-ND | 30,99000 zł | Similar |





