ICL3232ECA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4 021
Unit Price: 7,25000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10
Unit Price: 8,37000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: 0,00000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 948
Unit Price: 41,51000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 252
Unit Price: 41,51000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: 30,09000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,01047 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 586
Unit Price: 8,91000 zł
Datasheet

Similar


Texas Instruments
In Stock: 21 112
Unit Price: 7,40000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 432
Unit Price: 6,54000 zł
Datasheet

Similar


Texas Instruments
In Stock: 81
Unit Price: 5,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 960
Unit Price: 5,57000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 028
Unit Price: 49,37000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 595
Unit Price: 49,37000 zł
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232ECA-T

DigiKey Part Number
ICL3232ECA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3232ECA-T
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types