Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3232CB | |
|---|---|
DigiKey Part Number | ICL3232CB-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232CB |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232CB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3232CDR | STMicroelectronics | 19 337 | 497-3731-1-ND | 5,49000 zł | Direct |
| ADM3202ARNZ | Analog Devices Inc. | 5 010 | 505-ADM3202ARNZ-ND | 14,90000 zł | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2 364 | ADM3202ARNZ-REELCT-ND | 14,90000 zł | Similar |
| ADM3202ARNZ-REEL7 | Analog Devices Inc. | 6 199 | ADM3202ARNZ-REEL7CT-ND | 14,90000 zł | Similar |
| ADM3202ARWZ | Analog Devices Inc. | 76 | ADM3202ARWZ-ND | 14,90000 zł | Similar |






