Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN232ECB | |
|---|---|
DigiKey Part Number | HIN232ECB-ND |
Manufacturer | |
Manufacturer Product Number | HIN232ECB |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN232ECB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202ECBZ | Renesas Electronics Corporation | 3 297 | HIN202ECBZ-ND | 6,36000 zł | Parametric Equivalent |
| HIN232ECBZ | Renesas Electronics Corporation | 1 | HIN232ECBZ-ND | 6,07000 zł | Parametric Equivalent |
| ADM232AARWZ | Analog Devices Inc. | 541 | 505-ADM232AARWZ-ND | 25,78000 zł | Similar |
| ADM232AARWZ-REEL | Analog Devices Inc. | 2 678 | ADM232AARWZ-REELCT-ND | 25,78000 zł | Similar |
| ADM232LARZ | Analog Devices Inc. | 488 | ADM232LARZ-ND | 25,46000 zł | Similar |








