ICS9FG104DFILFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,62089 zł
Datasheet
Intel CPU Server, PCI Express (PCIe), SATA IC 400MHz 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS9FG104DFILFT

DigiKey Part Number
800-1253-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICS9FG104DFILFT
Description
IC CLK/FREQ SYN PCIE 28-SSOP
Customer Reference
Detailed Description
Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Server, PCI Express (PCIe), SATA
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types