
8V97051NLGI8 | |
|---|---|
DigiKey Part Number | 800-8V97051NLGI8TR-ND - Tape & Reel (TR) 800-8V97051NLGI8CT-ND - Cut Tape (CT) 800-8V97051NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8V97051NLGI8 |
Description | IC CLOCK GENERATOR 32VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 4.4GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 4.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 32-VFQFN Exposed Pad |
Output LVCMOS | Supplier Device Package 32-VFQFPN (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,32000 zł | 45,32 zł |
| 10 | 34,54300 zł | 345,43 zł |
| 25 | 31,94240 zł | 798,56 zł |
| 100 | 29,12000 zł | 2 912,00 zł |
| 250 | 27,78904 zł | 6 947,26 zł |
| 500 | 27,46962 zł | 13 734,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,64908 zł | 64 122,70 zł |
| Unit Price without VAT: | 45,32000 zł |
|---|---|
| Unit Price with VAT: | 55,74360 zł |

