85357AG-01LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: 37,70000 zł
Datasheet
Clock Multiplexer IC 4:1, 2:1 750 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85357AG-01LF

DigiKey Part Number
85357AG-01LF-ND
Manufacturer
Manufacturer Product Number
85357AG-01LF
Description
IC CLK MULTIPLX 4:1/2:1 20TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 4:1, 2:1 750 MHz 20-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
750 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
4:1, 2:1
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
853S057AGILFRenesas Electronics Corporation148800-2923-5-ND37,70000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types