Upgrade

7005L25JI | |
|---|---|
DigiKey Part Number | 7005L25JI-ND |
Manufacturer | |
Manufacturer Product Number | 7005L25JI |
Description | IC SRAM 64KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 25 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 68-PLCC (24.21x24.21) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7005L20JGI | Renesas Electronics Corporation | 56 | 800-3984-ND | 206,51000 zł | Upgrade |


