
5X2503-000NDGI8 | |
|---|---|
DigiKey Part Number | 800-3807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5X2503-000NDGI8 |
Description | IC CLOCK GENERATOR 12DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 32.768kHz 3 12-UFDFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 32.768kHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 12-UFDFN |
Input Crystal | Supplier Device Package 12-DFN (2.5x2.5) |
Output LVCMOS | Base Product Number |
Number of Circuits 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63117 zł | 19 077,92 zł |
| Unit Price without VAT: | 7,63117 zł |
|---|---|
| Unit Price with VAT: | 9,38634 zł |


