
5V49EE901PGGI | |
|---|---|
DigiKey Part Number | 800-2689-ND |
Manufacturer | |
Manufacturer Product Number | 5V49EE901PGGI |
Description | IC CLOCK GENERATOR 28TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 500MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:7 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 500MHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Multiplexer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 28-TSSOP |
Output HCSL, LVCMOS, LVDS, LVPECL, LVTTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,59270 zł | 2 559,27 zł |
| Unit Price without VAT: | 25,59270 zł |
|---|---|
| Unit Price with VAT: | 31,47902 zł |

