
5P49V5925B000NLGI | |
|---|---|
DigiKey Part Number | 800-3405-ND |
Manufacturer | |
Manufacturer Product Number | 5P49V5925B000NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/No |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 24-VFQFN Exposed Pad |
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal | Supplier Device Package 24-QFN (4x4) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 7,57586 zł | 3 712,17 zł |
| Unit Price without VAT: | 7,57586 zł |
|---|---|
| Unit Price with VAT: | 9,31831 zł |

