570BILFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1 152
Unit Price: 1,82000 zł
Datasheet
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BILFT

DigiKey Part Number
800-1807-2-ND - Tape & Reel (TR)
800-1807-1-ND - Cut Tape (CT)
800-1807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
570BILFT
Description
IC FANOUT DIST 8SOIC
Customer Reference
Detailed Description
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/Yes
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer
Mounting Type
Surface Mount
PLL
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock
Supplier Device Package
8-SOIC
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5X1503-000NLGI8Renesas Electronics Corporation1 152800-4337-1-ND1,82000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types