Upgrade
Upgrade

2308A-1HPGG | |
|---|---|
DigiKey Part Number | 2308A-1HPGG-ND |
Manufacturer | |
Manufacturer Product Number | 2308A-1HPGG |
Description | IC MULT ZDB 16TSSOP |
Customer Reference | |
Detailed Description | Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.3MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Multiplier, Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF25081PW | Rochester Electronics, LLC | 3 045 | 2156-CDCVF25081PW-ND | 17,13000 zł | Upgrade |
| CDCVF25081PWR | Texas Instruments | 2 614 | 296-12271-1-ND | 14,54000 zł | Upgrade |


