2308-1HPGG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 364
Unit Price: 6,57000 zł
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 3 045
Unit Price: 17,13000 zł
Datasheet

Upgrade


Texas Instruments
In Stock: 2 614
Unit Price: 14,54000 zł
Datasheet
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308-1HPGG

DigiKey Part Number
800-3295-5-ND
Manufacturer
Manufacturer Product Number
2308-1HPGG
Description
IC MULT ZDB 16TSSOP
Customer Reference
Detailed Description
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133.3MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Multiplier, Zero Delay Buffer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVTTL
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2305A-1HDCGIRenesas Electronics Corporation3642305A-1HDCGI-ND6,57000 złMFR Recommended
CDCVF25081PWRochester Electronics, LLC3 0452156-CDCVF25081PW-ND17,13000 złUpgrade
CDCVF25081PWRTexas Instruments2 614296-12271-1-ND14,54000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types