Similar
Similar
Similar
Similar

1338C-18SRI | |
|---|---|
DigiKey Part Number | 1338C-18SRI-ND |
Manufacturer | |
Manufacturer Product Number | 1338C-18SRI |
Description | IC RTC CLK/CALENDAR I2C 16-SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Renesas Electronics Corporation | Interface I2C, 2-Wire Serial |
Packaging Tube | Voltage - Supply 3.3V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Battery 1.3V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Timekeeping (Max) 2µA @ 3.3V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C |
Features Leap Year, NVSRAM, Square Wave Output | Mounting Type Surface Mount |
Memory Size 56B | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1338C-18# | Analog Devices Inc./Maxim Integrated | 0 | DS1338C-18#-ND | 25,99033 zł | Similar |
| DS1338C-3# | Analog Devices Inc./Maxim Integrated | 171 | DS1338C-3#-ND | 39,93000 zł | Similar |
| DS1338C-33# | Analog Devices Inc./Maxim Integrated | 482 | DS1338C-33#-ND | 39,93000 zł | Similar |
| DS1338C-33#T&R | Analog Devices Inc./Maxim Integrated | 943 | DS1338C-33#T&RCT-ND | 38,39000 zł | Similar |


