
RJ45-DB9F-CBL | |
|---|---|
DigiKey Part Number | RJ45-DB9F-CBL-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-DB9F-CBL |
Description | CBL ASSY D-SUB 9P F TO RJ45 |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Female to RJ45 | |
Length | - | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |





