
CAT5E-XM12-XM12-20 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-XM12-20-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-XM12-20 |
Description | CIRC CBL 8POS RCPT TO RCPT 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 20.0' (6.10m) |
Category | 2nd Connector Type Receptacle |
Manufacturer Red Lion Controls | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation X |
1st Connector Gender Male Pins | Length 20.0' (6.10m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Usage Cat5e |
1st Connector Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,40000 zł | 868,40 zł |
| Unit Price without VAT: | 868,40000 zł |
|---|---|
| Unit Price with VAT: | 1 068,13200 zł |

