Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RSO-2409SZ/H3

DigiKey Part Number
945-2035-5-ND
Manufacturer
Manufacturer Product Number
RSO-2409SZ/H3
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-2409SZ/H3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
111mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
184,13000 zł84,13 zł
580,98600 zł404,93 zł
1079,67600 zł796,76 zł
2577,97080 zł1 949,27 zł
5076,70380 zł3 835,19 zł
10075,45490 zł7 545,49 zł
25073,83304 zł18 458,26 zł
50063,95244 zł31 976,22 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,13000 zł
Unit Price with VAT:103,47990 zł