
RPA150E-4848SEW/P | |
|---|---|
DigiKey Part Number | 945-RPA150E-4848SEW/P-ND |
Manufacturer | |
Manufacturer Product Number | RPA150E-4848SEW/P |
Description | DC DC CONVERTER 48V 144W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3A 9V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA150E-4848SEW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 144 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,33000 zł | 544,33 zł |
| 5 | 524,04800 zł | 2 620,24 zł |
| 10 | 515,52800 zł | 5 155,28 zł |
| 25 | 504,45720 zł | 12 611,43 zł |
| 50 | 496,22920 zł | 24 811,46 zł |
| Unit Price without VAT: | 544,33000 zł |
|---|---|
| Unit Price with VAT: | 669,52590 zł |

