Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-243.3SFR/P-HC

DigiKey Part Number
RP40-243.3SFR/P-HC-ND
Manufacturer
Manufacturer Product Number
RP40-243.3SFR/P-HC
Description
DC DC CONVERTER 3.3V 33W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-243.3SFR/P-HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
10A
Base Product Number
Power (Watts)
33 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
20434,69500 zł8 693,90 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:434,69500 zł
Unit Price with VAT:534,67485 zł