
REM4A-0505S | |
|---|---|
DigiKey Part Number | 945-REM4A-0505S-ND |
Manufacturer | |
Manufacturer Product Number | REM4A-0505S |
Description | 4W DC/DC-CONVERTER 'MEDLINE' DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM4A-0505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 77% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus, UL | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,74000 zł | 138,74 zł |
| 5 | 133,56600 zł | 667,83 zł |
| 10 | 131,39800 zł | 1 313,98 zł |
| 25 | 128,58480 zł | 3 214,62 zł |
| 50 | 126,49300 zł | 6 324,65 zł |
| 100 | 124,43180 zł | 12 443,18 zł |
| 250 | 121,75524 zł | 30 438,81 zł |
| Unit Price without VAT: | 138,74000 zł |
|---|---|
| Unit Price with VAT: | 170,65020 zł |

