Isolated Module DC DC Converter 1 Output 12V 625mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 625mA 9V - 18V Input
Medical-grade DC/DC & AC/DC Converters

REC7.5-1212SRW/H3/A/M/CTRL

DigiKey Part Number
945-1900-5-ND
Manufacturer
Manufacturer Product Number
REC7.5-1212SRW/H3/A/M/CTRL
Description
DC DC CONVERTER 12V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 625mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC7.5-1212SRW/H3/A/M/CTRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
625mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1118,64000 zł118,64 zł
5114,23800 zł571,19 zł
10112,38100 zł1 123,81 zł
25109,97480 zł2 749,37 zł
50108,18580 zł5 409,29 zł
100106,42310 zł10 642,31 zł
250104,13464 zł26 033,66 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,64000 zł
Unit Price with VAT:145,92720 zł