Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC35-48SG/OF

DigiKey Part Number
945-3032-ND
Manufacturer
Manufacturer Product Number
RAC35-48SG/OF
Description
AC/DC CONVERTER 48V 36W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC35-48SG/OF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
750 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 65°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.01" W x 1.10" H (101.6mm x 51.0mm x 28.0mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 145 View Now
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

128In Stock
Ships from WEC