


R15P205D/P/R8 | |
|---|---|
DigiKey Part Number | R15P205D/P/R8-ND |
Manufacturer | |
Manufacturer Product Number | R15P205D/P/R8 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P205D/P/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 zł | 104,99 zł |
| 5 | 101,08000 zł | 505,40 zł |
| 10 | 99,43900 zł | 994,39 zł |
| 25 | 97,31080 zł | 2 432,77 zł |
| 50 | 95,72760 zł | 4 786,38 zł |
| 100 | 94,16890 zł | 9 416,89 zł |
| 250 | 92,14448 zł | 23 036,12 zł |
| Unit Price without VAT: | 104,99000 zł |
|---|---|
| Unit Price with VAT: | 129,13770 zł |

