Parametric Equivalent

RSF2B-910-JBW | |
|---|---|
DigiKey Part Number | 4855-RSF2B-910-JBW-ND |
Manufacturer | |
Manufacturer Product Number | RSF2B-910-JBW |
Description | RES 91 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.213" Dia x 0.591" L (5.40mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62645 zł | 626,45 zł |
| Unit Price without VAT: | 0,62645 zł |
|---|---|
| Unit Price with VAT: | 0,77053 zł |


