


SDURB30FU60CT | |
|---|---|
DigiKey Part Number | 1655-SDURB30FU60CTTR-ND - Tape & Reel (TR) 1655-SDURB30FU60CT-ND - Cut Tape (CT) 1655-SDURB30FU60CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB30FU60CT |
Description | ULTRAFAST RECTIFIER 600V, 30A , |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 zł | 5,54 zł |
| 10 | 3,49200 zł | 34,92 zł |
| 100 | 2,32470 zł | 232,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,71071 zł | 1 368,57 zł |
| 1 600 | 1,56716 zł | 2 507,46 zł |
| 2 400 | 1,49402 zł | 3 585,65 zł |
| 4 000 | 1,41183 zł | 5 647,32 zł |
| 5 600 | 1,36316 zł | 7 633,70 zł |
| 8 000 | 1,31585 zł | 10 526,80 zł |
| 20 000 | 1,30237 zł | 26 047,40 zł |
| Unit Price without VAT: | 5,54000 zł |
|---|---|
| Unit Price with VAT: | 6,81420 zł |

