
LS05-3R9J-RC | |
|---|---|
DigiKey Part Number | 3475-LS05-3R9J-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS05-3R9J-RC |
Description | FIXED IND 3.9UH 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 23 @ 7.9MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.094" L x 0.068" W (2.40mm x 1.72mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |

