
EB2840MA2 | |
|---|---|
DigiKey Part Number | 865-EB2840MA2TR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EB2840MA2 |
Description | RF TXRX MOD BT MONOPOLE SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, SPI, UART, USB | |
Antenna Type | Monopole | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.6mA ~ 11.1mA | |
Current - Transmitting | 14.8mA ~ 32.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 63-SMD Module | |
Base Product Number |

