
RTXE-124ED333-C-50.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-124ED333-C-50.000-TR-ND - Tape & Reel (TR) 2151-RTXE-124ED333-C-50.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-124ED333-C-50.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-124ED333-C-50.000-TR |
Description | XTAL OSC TCXO 50MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Absolute Pull Range (APR) ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 zł | 10,31 zł |
| 10 | 8,94500 zł | 89,45 zł |
| 25 | 8,45720 zł | 211,43 zł |
| 50 | 8,10800 zł | 405,40 zł |
| 100 | 7,77260 zł | 777,26 zł |
| 250 | 7,35064 zł | 1 837,66 zł |
| 500 | 7,04708 zł | 3 523,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,75623 zł | 6 756,23 zł |
| 2 000 | 6,47766 zł | 12 955,32 zł |
| 3 000 | 6,32017 zł | 18 960,51 zł |
| 5 000 | 6,12738 zł | 30 636,90 zł |
| Unit Price without VAT: | 10,31000 zł |
|---|---|
| Unit Price with VAT: | 12,68130 zł |

