737.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 17MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-737.500-17000-1109-TR-NS2

DigiKey Part Number
2151-RSF-737.500-17000-1109-TR-NS2TR-ND - Tape & Reel (TR)
2151-RSF-737.500-17000-1109-TR-NS2CT-ND - Cut Tape (CT)
2151-RSF-737.500-17000-1109-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-737.500-17000-1109-TR-NS2
Description
FILTER SAW 737.5MHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
737.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 17MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
17MHz
Manufacturer
Raltron Electronics
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
737.5MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-737.500-17000-1109-TR-NS1Raltron Electronics9 7902151-RSF-737.500-17000-1109-TR-NS1CT-ND1,33000 złParametric Equivalent
In-Stock: 2 427
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 zł2,37 zł
101,91700 zł19,17 zł
251,76800 zł44,20 zł
501,66260 zł83,13 zł
1001,56340 zł156,34 zł
2501,44164 zł360,41 zł
5001,35602 zł678,01 zł
1 0001,27560 zł1 275,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15775 zł3 473,25 zł
6 0001,08904 zł6 534,24 zł
9 0001,05073 zł9 456,57 zł
15 0001,00437 zł15 065,55 zł
21 0000,97493 zł20 473,53 zł
30 0000,94464 zł28 339,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,37000 zł
Unit Price with VAT:2,91510 zł