20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-20.000-12-2030-EXT-TR-NS1

DigiKey Part Number
2151-RH100-20.000-12-2030-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-20.000-12-2030-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-20.000-12-2030-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-20.000-12-2030-EXT-TR-NS1
Description
CRYSTAL 20.000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-A-F-G-I-20M0Jauch Quartz3 0001908-J32SMX-A-F-G-I-20M0CT-ND0,65000 złParametric Equivalent
In-Stock: 2 746
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
100,56000 zł5,60 zł
250,53160 zł13,29 zł
500,50920 zł25,46 zł
1000,48830 zł48,83 zł
2500,46176 zł115,44 zł
5000,44268 zł221,34 zł
1 0000,42440 zł424,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,39690 zł1 190,70 zł
6 0000,38048 zł2 282,88 zł
9 0000,37119 zł3 340,71 zł
15 0000,35981 zł5 397,15 zł
21 0000,35251 zł7 402,71 zł
30 0000,34493 zł10 347,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł