
AS-27.000-20-F-3030-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-27.000-20-F-3030-SMD-TR-ND - Tape & Reel (TR) 2151-AS-27.000-20-F-3030-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-27.000-20-F-3030-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-27.000-20-F-3030-SMD-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.453" L x 0.189" W (11.50mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27M20PI/49SMT | YIC | 1 000 | 3155-27M20PI/49SMTCT-ND | 1,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 25 | 0,49840 zł | 12,46 zł |
| 50 | 0,47820 zł | 23,91 zł |
| 100 | 0,45820 zł | 45,82 zł |
| 250 | 0,43332 zł | 108,33 zł |
| 500 | 0,41546 zł | 207,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33872 zł | 338,72 zł |
| 2 000 | 0,32472 zł | 649,44 zł |
| 3 000 | 0,31678 zł | 950,34 zł |
| 5 000 | 0,30706 zł | 1 535,30 zł |
| 7 000 | 0,30083 zł | 2 105,81 zł |
| 10 000 | 0,29436 zł | 2 943,60 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

