
1.30.240.121/0500 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.121/0500-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.121/0500 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,80880 zł | 2 040,44 zł |
| Unit Price without VAT: | 40,80880 zł |
|---|---|
| Unit Price with VAT: | 50,19482 zł |

