
POK22F-PR/A-SMT(800) | |
|---|---|
DigiKey Part Number | 26-POK22F-PR/A-SMT(800)TR-ND - Tape & Reel (TR) 26-POK22F-PR/A-SMT(800)CT-ND - Cut Tape (CT) 26-POK22F-PR/A-SMT(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POK22F-PR/A-SMT(800) |
Description | HIGH FREQUENCY FLOATING RF CONNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | POK22F-PR/A-SMT(800) Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMS-560A(800) | Hirose Electric Co Ltd | 2 044 | 26-KMS-560A(800)CT-ND | 2,98000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 zł | 11,28 zł |
| 10 | 9,17800 zł | 91,78 zł |
| 25 | 8,46280 zł | 211,57 zł |
| 50 | 7,95720 zł | 397,86 zł |
| 100 | 7,48250 zł | 748,25 zł |
| 250 | 6,89880 zł | 1 724,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,66292 zł | 3 831,46 zł |
| 1 000 | 7,29726 zł | 7 297,26 zł |
| 1 500 | 7,09161 zł | 10 637,42 zł |
| 2 500 | 6,84080 zł | 17 102,00 zł |
| 3 500 | 6,68049 zł | 23 381,72 zł |
| 5 000 | 6,51470 zł | 32 573,50 zł |
| Unit Price without VAT: | 11,28000 zł |
|---|---|
| Unit Price with VAT: | 13,87440 zł |

