
3002-C-080-AL | |
|---|---|
DigiKey Part Number | 1772-2690-ND |
Manufacturer | |
Manufacturer Product Number | 3002-C-080-AL |
Description | ROUND STANDOFF #0-80 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.063" (1.60mm) 1/16" | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.385" (9.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 zł | 20,04 zł |
| 5 | 17,16400 zł | 85,82 zł |
| 10 | 16,14100 zł | 161,41 zł |
| 25 | 14,95480 zł | 373,87 zł |
| 50 | 14,16720 zł | 708,36 zł |
| 100 | 13,46300 zł | 1 346,30 zł |
| 250 | 12,64364 zł | 3 160,91 zł |
| 500 | 12,09848 zł | 6 049,24 zł |
| 1 000 | 11,60967 zł | 11 609,67 zł |
| Unit Price without VAT: | 20,04000 zł |
|---|---|
| Unit Price with VAT: | 24,64920 zł |

