
M2107-2545-N | |
|---|---|
DigiKey Part Number | 1772-2583-ND |
Manufacturer | |
Manufacturer Product Number | M2107-2545-N |
Description | HEX STNDFF M2.5X0.45 NYLON 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.629" (15.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 zł | 15,81 zł |
| 5 | 13,52000 zł | 67,60 zł |
| 10 | 12,70000 zł | 127,00 zł |
| 25 | 11,75000 zł | 293,75 zł |
| 50 | 11,12060 zł | 556,03 zł |
| 100 | 10,55690 zł | 1 055,69 zł |
| 250 | 9,90192 zł | 2 475,48 zł |
| 500 | 9,46608 zł | 4 733,04 zł |
| 1 000 | 9,07545 zł | 9 075,45 zł |
| Unit Price without VAT: | 15,81000 zł |
|---|---|
| Unit Price with VAT: | 19,44630 zł |

