



4541-440-SS | |
|---|---|
DigiKey Part Number | 1772-1790-ND |
Manufacturer | |
Manufacturer Product Number | 4541-440-SS |
Description | HEX STANDOFF #4-40 SS 15/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.938" (23.83mm) 15/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4541-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.938" (23.83mm) 15/16" | |
Length - Overall | 1.126" (28.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 zł | 5,98 zł |
| 5 | 5,03400 zł | 25,17 zł |
| 10 | 4,70700 zł | 47,07 zł |
| 25 | 4,32440 zł | 108,11 zł |
| 50 | 4,07120 zł | 203,56 zł |
| 100 | 3,84600 zł | 384,60 zł |
| 250 | 3,58404 zł | 896,01 zł |
| 500 | 3,41000 zł | 1 705,00 zł |
| 1 000 | 3,25409 zł | 3 254,09 zł |
| Unit Price without VAT: | 5,98000 zł |
|---|---|
| Unit Price with VAT: | 7,35540 zł |

