
M1502-B-2545-B | |
|---|---|
DigiKey Part Number | 1772-4027-ND |
Manufacturer | |
Manufacturer Product Number | M1502-B-2545-B |
Description | RND STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 zł | 9,21 zł |
| 5 | 7,80000 zł | 39,00 zł |
| 10 | 7,30400 zł | 73,04 zł |
| 25 | 6,72920 zł | 168,23 zł |
| 50 | 6,34860 zł | 317,43 zł |
| 100 | 6,00810 zł | 600,81 zł |
| 250 | 5,61308 zł | 1 403,27 zł |
| 500 | 5,35044 zł | 2 675,22 zł |
| 1 000 | 5,11514 zł | 5 115,14 zł |
| Unit Price without VAT: | 9,21000 zł |
|---|---|
| Unit Price with VAT: | 11,32830 zł |

