
1102-2-AL | |
|---|---|
DigiKey Part Number | 1772-2682-ND |
Manufacturer | |
Manufacturer Product Number | 1102-2-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 5 | 1,85600 zł | 9,28 zł |
| 10 | 1,72800 zł | 17,28 zł |
| 25 | 1,57600 zł | 39,40 zł |
| 50 | 1,47620 zł | 73,81 zł |
| 100 | 1,38700 zł | 138,70 zł |
| 250 | 1,28396 zł | 320,99 zł |
| 500 | 1,21548 zł | 607,74 zł |
| 1 000 | 1,15423 zł | 1 154,23 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |

