
RC-CC1312R-915 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1312R-915TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1312R-915 |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 6LoWPAN Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part CC1312R1F3RGZ |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 13.4mA ~ 24.9mA |
Protocol | Mounting Type Surface Mount |
Frequency 915MHz | Operating Temperature -30°C ~ 75°C |
Data Rate 4Mbps | Package / Case 39-SMD Module |
Power - Output 14dBm |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 79,00000 zł | 158,00 zł |
| 10 | 50,27100 zł | 502,71 zł |
| 30 | 39,49867 zł | 1 184,96 zł |
| Unit Price without VAT: | 79,00000 zł |
|---|---|
| Unit Price with VAT: | 97,17000 zł |






