Image for TP4.2S-SMA-MM-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP4.2S-SMA-MM-24

DigiKey Part Number
2201-TP4.2S-SMA-MM-24-ND
Manufacturer
Manufacturer Product Number
TP4.2S-SMA-MM-24
Description
TESTPRO4.2S SMA M SMA M LG610MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.90mm OD Coaxial Cable 24.02" (610.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Radiall USA, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.02" (610.00mm)
Packaging
Bulk
Cable Type
4.90mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
20 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1600,17000 zł600,17 zł
Manufacturers Standard Package
Unit Price without VAT:600,17000 zł
Unit Price with VAT:738,20910 zł