
R570942000 | |
|---|---|
DigiKey Part Number | 2201-R570942000-ND |
Manufacturer | |
Manufacturer Product Number | R570942000 |
Description | SPDT RAMSES DIN 2.5GHZ LATCHING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 75Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 2.5GHz |
Manufacturer Radiall USA, Inc. | Isolation 70dB (min) |
Series | Insertion Loss 0.3dB (max) |
Packaging Bulk | Test Frequency 2.5GHz |
Part Status Active | Impedance 75Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,94000 zł | 1 571,94 zł |
| 10 | 1 440,57500 zł | 14 405,75 zł |
| Unit Price without VAT: | 1 571,94000 zł |
|---|---|
| Unit Price with VAT: | 1 933,48620 zł |

