Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413825000 | |
|---|---|
DigiKey Part Number | 2201-R413825000-ND |
Manufacturer | |
Manufacturer Product Number | R413825000 |
Description | ATTENUATOR: SMA1.14 25DB 18GHZ 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 25dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413825121 | Radiall USA, Inc. | 0 | 2201-R413825121-ND | 1 331,58400 zł | Parametric Equivalent |
| M3933/16-55S | Cinch Connectivity Solutions | 0 | 116-M3933/16-55S-ND | 1 284,52200 zł | Parametric Equivalent |
| M3933/25-89S | Cinch Connectivity Solutions | 0 | 116-M3933/25-89S-ND | 1 284,52200 zł | Parametric Equivalent |
| M3933/30-34N | Amphenol SV Microwave | 0 | M3933/30-34N-ND | 756,22240 zł | Parametric Equivalent |
| M3933/30-34S | Amphenol SV Microwave | 0 | M3933/30-34S-ND | 1 546,25160 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 025,39600 zł | 5 126,98 zł |
| Unit Price without VAT: | 1 025,39600 zł |
|---|---|
| Unit Price with VAT: | 1 261,23708 zł |






