Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411809121 | |
|---|---|
DigiKey Part Number | 2201-R411809121-ND |
Manufacturer | |
Manufacturer Product Number | R411809121 |
Description | ATTENUATOR: SMA.75 9DB 18GHZ 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411809000 | Radiall USA, Inc. | 0 | 2201-R411809000-ND | 452,11800 zł | Parametric Equivalent |
| R413809115 | Radiall USA, Inc. | 0 | 2201-R413809115-ND | 376,25200 zł | Parametric Equivalent |
| 6609_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6609_SMA-50-2/199_NE-ND | 378,33000 zł | Parametric Equivalent |
| ATS-1M1F-09DB2W | Amphenol RF | 0 | ARF2709-ND | 257,68000 zł | Parametric Equivalent |
| FMAT7466-9 | Fairview Microwave | 0 | 5328-FMAT7466-9-ND | 271,46000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 460,85000 zł | 2 304,25 zł |
| Unit Price without VAT: | 460,85000 zł |
|---|---|
| Unit Price with VAT: | 566,84550 zł |













