Parametric Equivalent

R161088000W | |
|---|---|
DigiKey Part Number | 2201-R161088000W-ND |
Manufacturer | |
Manufacturer Product Number | R161088000W |
Description | N / STRAIGHT PLUG FULL CRIMP-TYP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1400 V |
Cable Group RG-214 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161088000 | Radiall USA, Inc. | 55 | 2201-R161088000-ND | 77,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,75000 zł | 118,75 zł |
| 10 | 100,94100 zł | 1 009,41 zł |
| 30 | 93,41100 zł | 2 802,33 zł |
| 50 | 90,10540 zł | 4 505,27 zł |
| 100 | 85,80860 zł | 8 580,86 zł |
| 250 | 80,44240 zł | 20 110,60 zł |
| Unit Price without VAT: | 118,75000 zł |
|---|---|
| Unit Price with VAT: | 146,06250 zł |


